Technical documents
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Voltage Rating
240V ac, 250V dc
Push Button Actuation
Twist Release
Illuminated
Yes
Series
84
IP Rating
IP65
Colour
Red
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Series
84
Distrelec Product Id
13607041
Push Button Material
Plastic
Country of Origin
China
Product details
Series 84 Low Profile Emergency Stop Switch
The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its monoblockdesign.
The double-break switching system can be supplied for the following switching functions:
1 NC, 2 NC, 1 NC + 1 NO
Electrical Characteristics
New standards in emergency-stop switches comply with EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850, EN 60947-5-1.
The IEC stands for International Electrotechnical Commission) and is the worlds leading organisation for the preparation and publication of International standards for all electrical, electronic and related technologies.
Environmental conditions
Operating temperature
-25°C … +65°C
Storage temperature
-25°C … +80°C
The front protection is regulated by IP65, which is rated as dust tight and protected against water projected from a nozzle.
They are used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc.) and moisture.
The numbers that follow IP each have a specific meaning and they represent the following:
First Digit (intrusion protection)
Second Digit (moisture protection)
Approvals
Approbations
UL (Underwriters Laboratories), is a world leader in product safety testing and certification
SEV (Swiss Designation)
Approvals
UL Recognised
Standards
DIN EN ISO 13850
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Voltage Rating
240V ac, 250V dc
Push Button Actuation
Twist Release
Illuminated
Yes
Series
84
IP Rating
IP65
Colour
Red
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Series
84
Distrelec Product Id
13607041
Push Button Material
Plastic
Country of Origin
China
Product details
Series 84 Low Profile Emergency Stop Switch
The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its monoblockdesign.
The double-break switching system can be supplied for the following switching functions:
1 NC, 2 NC, 1 NC + 1 NO
Electrical Characteristics
New standards in emergency-stop switches comply with EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850, EN 60947-5-1.
The IEC stands for International Electrotechnical Commission) and is the worlds leading organisation for the preparation and publication of International standards for all electrical, electronic and related technologies.
Environmental conditions
Operating temperature
-25°C … +65°C
Storage temperature
-25°C … +80°C
The front protection is regulated by IP65, which is rated as dust tight and protected against water projected from a nozzle.
They are used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc.) and moisture.
The numbers that follow IP each have a specific meaning and they represent the following:
First Digit (intrusion protection)
Second Digit (moisture protection)
Approvals
Approbations
UL (Underwriters Laboratories), is a world leader in product safety testing and certification
SEV (Swiss Designation)
Approvals
UL Recognised
Standards
DIN EN ISO 13850