Technical documents
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac/dc
Illuminated
Yes
Series
84
IP Rating
IP65
Colour
Red, Yellow
Push Button Shape
Round
Supply Current
5A
Bezel Material
Plastic
Push Button Material
Plastic
Pole and Throw Configuration
2P
Housing Colour
Yellow
Distrelec Product Id
30062203
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac/dc
Illuminated
Yes
Series
84
IP Rating
IP65
Colour
Red, Yellow
Push Button Shape
Round
Supply Current
5A
Bezel Material
Plastic
Push Button Material
Plastic
Pole and Throw Configuration
2P
Housing Colour
Yellow
Distrelec Product Id
30062203
Country of Origin
Switzerland