EAO Modular Switch Actuator for Use with 84 Series Push Button Switches

RS Stock No.: 111-5935Brand: EAOManufacturers Part No.: 84-8511.2620Distrelec Article No.: 13558165
brand-logo
View all in Push Button Actuators

Technical documents

Specifications

Brand

EAO

Accessory Type

Switching Element with Illumination

For Use With

84 Series Push Button Switches

Current Rating

100mA

Mounting Type

Panel

Terminal Type

Plug In

Voltage Rating

42V ac/dc

Distrelec Product Id

13558165

Country of Origin

Switzerland

Product details

EAO 84 Halo Series Contact Block

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

Typical Applications

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks

Stock information temporarily unavailable.

P.O.A.

EAO Modular Switch Actuator for Use with 84 Series Push Button Switches

P.O.A.

EAO Modular Switch Actuator for Use with 84 Series Push Button Switches
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EAO

Accessory Type

Switching Element with Illumination

For Use With

84 Series Push Button Switches

Current Rating

100mA

Mounting Type

Panel

Terminal Type

Plug In

Voltage Rating

42V ac/dc

Distrelec Product Id

13558165

Country of Origin

Switzerland

Product details

EAO 84 Halo Series Contact Block

Features and Benefits

The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.

Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.

The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.

•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.

Typical Applications

•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks