Technical documents
Specifications
Product details
Pushbutton switches series 84
The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.
Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Pushbutton switches series 84
The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.
Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.
