EAO IP67 12 Key Polychloroprene Elastomer Keypad

RS Stock No.: 146-654Brand: EAOManufacturers Part No.: A.12100.P01
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

EAO

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Common Point

IP Rating

IP67

Case Material

Polychloroprene Elastomer

Case Colour

Black

Contact Material

Gold Plated Stainless Steel; Gold Plated Copper

Actuator Material

Aluminium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

You may be interested in
EOZ IP40 12 Key Keypad
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

EAO IP67 12 Key Polychloroprene Elastomer Keypad

P.O.A.

EAO IP67 12 Key Polychloroprene Elastomer Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EOZ IP40 12 Key Keypad
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

EAO

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Common Point

IP Rating

IP67

Case Material

Polychloroprene Elastomer

Case Colour

Black

Contact Material

Gold Plated Stainless Steel; Gold Plated Copper

Actuator Material

Aluminium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

You may be interested in
EOZ IP40 12 Key Keypad
P.O.A.Each (ex VAT)