Technical documents
Specifications
Brand
EAOKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP40
Case Material
PC
Mechanical Life Per Key
1000000Operations
Contact Material
Gold Plated Carbon
Actuator Colour
White
Actuator Material
PC
Depth Behind Panel
10.4mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
EAOKeypad Layout
4 x 3
Number Of Keys
12
Keypad Output
Matrix
IP Rating
IP40
Case Material
PC
Mechanical Life Per Key
1000000Operations
Contact Material
Gold Plated Carbon
Actuator Colour
White
Actuator Material
PC
Depth Behind Panel
10.4mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Maximum Operating Temperature
+60°C
