Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.5mm
Series
84
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
200 mA @ 42 V dc
Contact Material
Gold Plated
Manufacturer Part No.
K84-603.3713
Terminal Type
Solder/Quick Connect
Country of Origin
China
Product details
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.5mm
Series
84
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
200 mA @ 42 V dc
Contact Material
Gold Plated
Manufacturer Part No.
K84-603.3713
Terminal Type
Solder/Quick Connect
Country of Origin
China
Product details
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts