E.A.R Red, Yellow Disposable Unattached Ear Plugs, 36dB Rated, 500 Pairs

RS Stock No.: 385-1277Brand: E.A.RManufacturers Part No.: PD-01-003
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Brand

E.A.R

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

500

Single Number Rating SNR

36dB

Material

Polyurethane

Colour

Red, Yellow

Stock information temporarily unavailable.

P.O.A.

E.A.R Red, Yellow Disposable Unattached Ear Plugs, 36dB Rated, 500 Pairs

P.O.A.

E.A.R Red, Yellow Disposable Unattached Ear Plugs, 36dB Rated, 500 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

E.A.R

Reusable/Disposable

Disposable

Attachment Style

Unattached

Number of Pairs per Package

500

Single Number Rating SNR

36dB

Material

Polyurethane

Colour

Red, Yellow