Technical documents
Specifications
Brand
Cooper BussmannInductance
82 μH
Maximum dc Current
3.84A
Package/Case
0127
Length
12.5mm
Depth
12.5mm
Height
8mm
Dimensions
12.5 x 12.5 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
155mΩ
Series
DRA
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+165°C
Country of Origin
China
Product details
DRA Series Magnetically Shielded Wire Wound Chokes
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes
165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Cooper Bussmann Non Standard SMT Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Cooper BussmannInductance
82 μH
Maximum dc Current
3.84A
Package/Case
0127
Length
12.5mm
Depth
12.5mm
Height
8mm
Dimensions
12.5 x 12.5 x 8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
155mΩ
Series
DRA
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+165°C
Country of Origin
China
Product details
DRA Series Magnetically Shielded Wire Wound Chokes
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes
165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy