Eaton MEM 2P Pole Isolator Switch - 20A Maximum Current, IP55

RS Stock No.: 726-4832Brand: Eaton MEMManufacturers Part No.: 220AFF
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

2P

Maximum Current

20A

IP Rating

IP55

Voltage Rating

240V ac

Electrical Phase

1

Handle Colour

Red

Length

135mm

Width

71.5mm

Depth

139.7mm

Stock information temporarily unavailable.

P.O.A.

Eaton MEM 2P Pole Isolator Switch - 20A Maximum Current, IP55

P.O.A.

Eaton MEM 2P Pole Isolator Switch - 20A Maximum Current, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

2P

Maximum Current

20A

IP Rating

IP55

Voltage Rating

240V ac

Electrical Phase

1

Handle Colour

Red

Length

135mm

Width

71.5mm

Depth

139.7mm