Technical documents
Specifications
Brand
EatonCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
9P
Series
T3
Normal State Configuration
2NO/1NC
Electrical Phase
3
Maximum Current
32A
Maximum Voltage
690V (Volts)
Number of Positions
1
Angle of Throw
90°
Actuator Type
Rotary Shaft
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Eaton, 9P 1 position Position 90° On-Off Cam Switch, 690V (Volts), 32A, Rotary Shaft Actuator
1
P.O.A.
Eaton, 9P 1 position Position 90° On-Off Cam Switch, 690V (Volts), 32A, Rotary Shaft Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
9P
Series
T3
Normal State Configuration
2NO/1NC
Electrical Phase
3
Maximum Current
32A
Maximum Voltage
690V (Volts)
Number of Positions
1
Angle of Throw
90°
Actuator Type
Rotary Shaft
Country of Origin
United Kingdom