Technical documents
Specifications
Brand
EatonCoil Voltage
400 V
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Normal State Configuration
1NC
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Eaton Contactor, 400 V Coil, 3-Pole, 9 A, 4 kW, 1NC
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Eaton Contactor, 400 V Coil, 3-Pole, 9 A, 4 kW, 1NC
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCoil Voltage
400 V
Number of Poles
3
Contact Current Rating
9 A
Power Rating
4 kW
Normal State Configuration
1NC