Eaton DILEM Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 1NO

RS Stock No.: 219-8158Brand: EatonManufacturers Part No.: 010213
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

9 A

Range

DILEM

Power Rating

4 kW

Normal State Configuration

1NO

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton DILEM Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 1NO

P.O.A.

Eaton DILEM Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

9 A

Range

DILEM

Power Rating

4 kW

Normal State Configuration

1NO

Country of Origin

Germany

You may be interested in