Eaton, 5P 10 Position 90° Voltmeter Cam Switch, 690V (Volts), 20A, Knob Actuator

RS Stock No.: 271-4585Brand: EatonManufacturers Part No.: 014151 T0-5-15172/EZ
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Eaton

Series

Eaton Moeller Series T0

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

5P

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

10

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton, 5P 10 Position 90° Voltmeter Cam Switch, 690V (Volts), 20A, Knob Actuator

P.O.A.

Eaton, 5P 10 Position 90° Voltmeter Cam Switch, 690V (Volts), 20A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

Eaton Moeller Series T0

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

5P

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V (Volts)

Number of Positions

10

Angle of Throw

90°

Actuator Type

Knob

Country of Origin

United Kingdom