Technical documents
Specifications
Brand
EatonCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
6P
Series
T3
Normal State Configuration
1NC/1NO
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690V (Volts)
Number of Positions
4
Angle of Throw
90°
Actuator Type
Short Thumb Grip
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Eaton, 6P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator
1
P.O.A.
Eaton, 6P 4 Position 90° On-Off Cam Switch, 690V (Volts), 20A, Short Thumb Grip Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
6P
Series
T3
Normal State Configuration
1NC/1NO
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690V (Volts)
Number of Positions
4
Angle of Throw
90°
Actuator Type
Short Thumb Grip
Country of Origin
United Kingdom