Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton, 3P 3 Position , 20A

RS Stock No.: 229-9270Brand: EatonManufacturers Part No.: 029353 T0-3-8212/E
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Eaton

Series

T0

Pole and Throw Configuration

3P

Normal State Configuration

1NO/1NC

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton, 3P 3 Position , 20A

P.O.A.

Eaton, 3P 3 Position , 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

T0

Pole and Throw Configuration

3P

Normal State Configuration

1NO/1NC

Electrical Phase

1, 3

Maximum Current

20A

Number of Positions

3

Country of Origin

United Kingdom