Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 3P Pole Flush Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65

RS Stock No.: 818-441Brand: EatonManufacturers Part No.: 031607 P3-63/EA/SVB
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

30kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Model Number

P3-63/EA/SVB

Switch Rating

60A

Length

128mm

Width

87mm

Depth

102mm

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Panel Mount Isolator Switch

Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions are when used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Rated uninterrupted current of up to 32 A
• Lockable in the 0/OFF position, with up to three padlocks
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
• Common accessories: 262-3784, 219-1445, 219-1439

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Stock information temporarily unavailable.

P.O.A.

Eaton 3P Pole Flush Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65

P.O.A.

Eaton 3P Pole Flush Mount Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

30kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Model Number

P3-63/EA/SVB

Switch Rating

60A

Length

128mm

Width

87mm

Depth

102mm

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Product details

Eaton Panel Mount Isolator Switch

Eaton's panel mount isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring, manually disconnecting the power supply to isolated parts of the circuit. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions are when used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Rated uninterrupted current of up to 32 A
• Lockable in the 0/OFF position, with up to three padlocks
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
• Common accessories: 262-3784, 219-1445, 219-1439

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.