Technical documents
Specifications
Brand
EatonNumber of Positions
2
IP Rating
IP65
Maximum Current
25A
Series
P1
Illuminated
No
Country of Origin
United Kingdom
You may be interested in
Eaton 3P Pole Flush Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Eaton Rotary Switch - 2 Positions
1
P.O.A.
Eaton Rotary Switch - 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 3P Pole Flush Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
EatonNumber of Positions
2
IP Rating
IP65
Maximum Current
25A
Series
P1
Illuminated
No
Country of Origin
United Kingdom
You may be interested in
Eaton 3P Pole Flush Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)