Eaton 3P Pole Rear Panel Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

RS Stock No.: 333-495Brand: EatonManufacturers Part No.: 055335 P1-25/V/SVB
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

Mounting Type

Rear Panel

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Model Number

P1-25/V/SVB

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Series

P1-25

Switch Rating

640A

Length

5.5in

Width

3in

Depth

3in

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Eaton Rear of Panel Mounted Switch Disconnectors

The P and T range of non-fused switch disconnectors from Eaton provides safe switching, isolating and control. Robust and reliable, these high-performance devices are used primarily in industrial and engineering applications. With the added IP65 ingress protection rating they are ideal for use in harsh environments or applications that require extra protection.
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able to carry out the necessary works without any electrical risks.

Features and Benefits

• Compact and durable
• Clear position indication
• Padlockable in the OFF position with up to 3 x 8 mm padlocks
• Rear mounting, easily and quickly fitted on to DIN rail or a base plate
• P series switches can be mounted in electrical cabinets or enclosures up to 400mm deep with an additional extension shaft

Applications

The Eaton P and T series of manually operated switch disconnectors are used in a wide range of industrial applications and installations. Some of the most common are

• Machine control panels
• Isolation of circuit breakers
• Transformers and transmission lines
• Switchgear panels
• Distribution panels
• Consumer units

Suitable Accessories include:
Extended shaft kits
• Part number 323-173 is an extended shaft kit for 20, 25 and 32A disconnect switches. They are 25mm long and up to 4 can be connected if required.
• Part number 323-189 is an extended shaft kit for 63,85 and 100A disconnect switches. They are 25mm long and up to 4 can be connected if required.
Neutral blocks
• Part number 333-495 for a 3 pole 25A add-on neutral block
• Part number 333-502 for a 3 pole 32A add-on neutral block
• Part number 333-518 for a 3 pole 63A add-on neutral block
Contact Blocks
• Part number 333-546 for a NO/NC 10A auxiliary contact block for the rear of the panel switch disconnectors. Maximum 2 blocks per switch

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

P.O.A.

Eaton 3P Pole Rear Panel Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

P.O.A.

Eaton 3P Pole Rear Panel Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

Mounting Type

Rear Panel

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Model Number

P1-25/V/SVB

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Series

P1-25

Switch Rating

640A

Length

5.5in

Width

3in

Depth

3in

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Country of Origin

United Kingdom

Product details

Eaton Rear of Panel Mounted Switch Disconnectors

The P and T range of non-fused switch disconnectors from Eaton provides safe switching, isolating and control. Robust and reliable, these high-performance devices are used primarily in industrial and engineering applications. With the added IP65 ingress protection rating they are ideal for use in harsh environments or applications that require extra protection.
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able to carry out the necessary works without any electrical risks.

Features and Benefits

• Compact and durable
• Clear position indication
• Padlockable in the OFF position with up to 3 x 8 mm padlocks
• Rear mounting, easily and quickly fitted on to DIN rail or a base plate
• P series switches can be mounted in electrical cabinets or enclosures up to 400mm deep with an additional extension shaft

Applications

The Eaton P and T series of manually operated switch disconnectors are used in a wide range of industrial applications and installations. Some of the most common are

• Machine control panels
• Isolation of circuit breakers
• Transformers and transmission lines
• Switchgear panels
• Distribution panels
• Consumer units

Suitable Accessories include:
Extended shaft kits
• Part number 323-173 is an extended shaft kit for 20, 25 and 32A disconnect switches. They are 25mm long and up to 4 can be connected if required.
• Part number 323-189 is an extended shaft kit for 63,85 and 100A disconnect switches. They are 25mm long and up to 4 can be connected if required.
Neutral blocks
• Part number 333-495 for a 3 pole 25A add-on neutral block
• Part number 333-502 for a 3 pole 32A add-on neutral block
• Part number 333-518 for a 3 pole 63A add-on neutral block
Contact Blocks
• Part number 333-546 for a NO/NC 10A auxiliary contact block for the rear of the panel switch disconnectors. Maximum 2 blocks per switch

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.