Technical documents
Specifications
Brand
EatonAccessory Type
Three Phase Busbar Link
For Use With
PKE12, PKE32, PKZ0
Voltage Range
690 V
Current Rating
63 A
Electrical Phase
3
Length
90mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Eaton Link Module for Use with PKE12, PKE32, PKZ0, 90mm Length, 3-Phase, 690 V
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Eaton Link Module for Use with PKE12, PKE32, PKZ0, 90mm Length, 3-Phase, 690 V
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonAccessory Type
Three Phase Busbar Link
For Use With
PKE12, PKE32, PKZ0
Voltage Range
690 V
Current Rating
63 A
Electrical Phase
3
Length
90mm
Country of Origin
Germany