Technical documents
Specifications
Brand
EatonCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Maximum Current
10A
Maximum Voltage
500V (Volts)
Number of Positions
5
Angle of Throw
30°
Actuator Type
Toggle
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
Eaton, 1P 5 Position 30° Multi Step Cam Switch, 500V (Volts), 10A, Toggle Actuator
1
P.O.A.
Eaton, 1P 5 Position 30° Multi Step Cam Switch, 500V (Volts), 10A, Toggle Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
1P
Maximum Current
10A
Maximum Voltage
500V (Volts)
Number of Positions
5
Angle of Throw
30°
Actuator Type
Toggle
Country of Origin
Austria