Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 2.5 A PKZM0 Motor Protection Circuit Breaker, 690 V

RS Stock No.: 220-7511Brand: EatonManufacturers Part No.: 072736
brand-logo
View all in Motor Protection

Technical documents

Specifications

Brand

Eaton

Current Rating

2.5 A

Range

PKZM0

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 2.5 A PKZM0 Motor Protection Circuit Breaker, 690 V

P.O.A.

Eaton 2.5 A PKZM0 Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Current Rating

2.5 A

Range

PKZM0

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Country of Origin

Germany

You may be interested in