Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount

RS Stock No.: 220-7517Brand: EatonManufacturers Part No.: 072896
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

NHI11

Contact Current Rating

3.5 A

Contact Voltage Rating

500 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount

P.O.A.

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Side Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Side Mount

Series

NHI11

Contact Current Rating

3.5 A

Contact Voltage Rating

500 V

Country of Origin

Germany

You may be interested in