Technical documents
Specifications
Brand
EatonActuator Type
Coil Spring
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Series
EATON MOELLER
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Mounting Orientation
Side
Mechanical Life
8 x 1000000Operations
Country of Origin
Germany
Product details
Eaton Limit Switches - AT4 Series
The Eaton AT4 range of limit switches has special universal contacts with low contact resistance to prevent circuit failures. Whats more, this enables a high level of control circuit reliability, making the limit switches most suitable for use with electronic systems. The AT4 limit switch is highly flexible and mechanically strong. Dust-tight and water-proof to NEMA 12, 13 and IP 65, AT4 Position Switches are suitable for use in harsh industrial applications. Available with normal action, snap action or overlapping contacts.
The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.
Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.
The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.
Features and Benefits
Flexibility in application making this limit switch suitable for any electrical or industrial environment
Glass-reinforced thermoplastic enclosures are totally insulated, corrosion-resistant and highly resistant to mechanical impact
IP65 rating, offering protection against solids, such as dust, and liquids
Roller plunger, coil spring, roller lever and adjustable roller lever actuator types available
Eaton
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonActuator Type
Coil Spring
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Series
EATON MOELLER
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Mounting Orientation
Side
Mechanical Life
8 x 1000000Operations
Country of Origin
Germany
Product details
Eaton Limit Switches - AT4 Series
The Eaton AT4 range of limit switches has special universal contacts with low contact resistance to prevent circuit failures. Whats more, this enables a high level of control circuit reliability, making the limit switches most suitable for use with electronic systems. The AT4 limit switch is highly flexible and mechanically strong. Dust-tight and water-proof to NEMA 12, 13 and IP 65, AT4 Position Switches are suitable for use in harsh industrial applications. Available with normal action, snap action or overlapping contacts.
The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.
Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.
The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.
Features and Benefits
Flexibility in application making this limit switch suitable for any electrical or industrial environment
Glass-reinforced thermoplastic enclosures are totally insulated, corrosion-resistant and highly resistant to mechanical impact
IP65 rating, offering protection against solids, such as dust, and liquids
Roller plunger, coil spring, roller lever and adjustable roller lever actuator types available