Eaton Auxiliary Contact, 1 Contact, 1NO, Front Fastening

RS Stock No.: 229-9327Brand: EatonManufacturers Part No.: 082884 NHI-E-10-PKZ0
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Front Fastening

Series

NHI

Contact Current Rating

1 A

Contact Voltage Rating

440 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Eaton Auxiliary Contact, 1 Contact, 1NO, Front Fastening

P.O.A.

Each (In a Pack of 5) (ex VAT)

Eaton Auxiliary Contact, 1 Contact, 1NO, Front Fastening
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Front Fastening

Series

NHI

Contact Current Rating

1 A

Contact Voltage Rating

440 V

Country of Origin

Germany

You may be interested in