Eaton Rotary Switch - 2 Positions

RS Stock No.: 229-9328Brand: EatonManufacturers Part No.: 083960 P1-25/EA/SVB-SW/N
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

25A

Series

P1

Illuminated

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton Rotary Switch - 2 Positions

P.O.A.

Eaton Rotary Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

25A

Series

P1

Illuminated

No

Country of Origin

United Kingdom