Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Illuminated Pushbutton Actuator, Momentary, Through Hole, Red LED, 24V, IP65

RS Stock No.: 229-9330Brand: EatonManufacturers Part No.: 086238 Q25LT-RT
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Voltage Rating

24V

LED Colour

Red

IP Rating

IP65

Manufacturer Part No.

086238 Q25LT-RT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Illuminated Pushbutton Actuator, Momentary, Through Hole, Red LED, 24V, IP65

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Illuminated Pushbutton Actuator, Momentary, Through Hole, Red LED, 24V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Voltage Rating

24V

LED Colour

Red

IP Rating

IP65

Manufacturer Part No.

086238 Q25LT-RT

Country of Origin

China