Eaton RMQ16 Series Blue Momentary Push Button, 16mm Cutout, IP65

RS Stock No.: 207-3072Brand: EatonManufacturers Part No.: 086328 Q25D-BLDistrelec Article No.: 30421855
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

25mm

Illuminated

No

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Product details

Momentary Action Pushbutton Switch

Available in 18mm and 25mm square bezel sizes

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton RMQ16 Series Blue Momentary Push Button, 16mm Cutout, IP65

P.O.A.

Eaton RMQ16 Series Blue Momentary Push Button, 16mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Square

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

25mm

Illuminated

No

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Terminal Type

Push In

Product details

Momentary Action Pushbutton Switch

Available in 18mm and 25mm square bezel sizes

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

You may be interested in