Technical documents
Specifications
Brand
EatonSwitch Operation
Momentary
Illuminated
No
Series
RMQ16
Mounting Type
Through Hole
Push Button Colour
Black
Push Button Style
Square
IP Rating
IP65
Push Button Material
Plastic
Legend
Blank
Manufacturer Part No.
087230 Q25D-SW
Body Material
Plastic
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60°C
Maximum Operating Temperature
+60°C
Country of Origin
China
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonSwitch Operation
Momentary
Illuminated
No
Series
RMQ16
Mounting Type
Through Hole
Push Button Colour
Black
Push Button Style
Square
IP Rating
IP65
Push Button Material
Plastic
Legend
Blank
Manufacturer Part No.
087230 Q25D-SW
Body Material
Plastic
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60°C
Maximum Operating Temperature
+60°C
Country of Origin
China