Eaton RMQ16 Series White Maintained Push Button, 16mm Cutout, IP65

Technical documents
Specifications
Brand
EatonSeries
RMQ16
Cutout Diameter
16mm
Push Button Colour
White
Push Button Actuation
Maintained
Push Button Style
Square
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
25mm
Illuminated
No
Terminal Type
Push In
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Distrelec Product Id
30421857
Product details
Stay-put Action Pushbutton Switch
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
EatonSeries
RMQ16
Cutout Diameter
16mm
Push Button Colour
White
Push Button Actuation
Maintained
Push Button Style
Square
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
25mm
Illuminated
No
Terminal Type
Push In
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Distrelec Product Id
30421857
Product details
Stay-put Action Pushbutton Switch
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.