Eaton Contact Block for Use with RMQ 16 Series, 5→250V, 1NO

RS Stock No.: 192-3279Brand: EatonManufacturers Part No.: 090351 E10Distrelec Article No.: 30410339
brand-logo

Technical documents

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

5→250V

Contact Configuration

1NO

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

4A

For Use With

RMQ 16 Series

Distrelec Product Id

30410339

Country of Origin

China

Product details

Eaton Switch Contact Block - RMQ16

Introducing the RMQ16 pilot device range of contact blocks by Eaton. This range of products consists of high quality, durable contact blocks and affiliated products that have been created and designed to be used for several different applications.

Features & Benefits

• Front fixing, front mounting of the contact block
• The block forms part of the RMQ16 Series
• Quick, simple and easy to install
• These contact blocks have an IP rating of IP65, this means that the block is protected against dust that may cause harm to equipment. This rating also means that the part os protected against water spray from all directions
• Durability, electrical AC-15 to IEC/EN 60947-5-1 at 230 V
• Ie = Rated operational current
• CE marking
• UL Listed, CSA certified

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Contact Block for Use with RMQ 16 Series, 5→250V, 1NO

P.O.A.

Eaton Contact Block for Use with RMQ 16 Series, 5→250V, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

5→250V

Contact Configuration

1NO

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

4A

For Use With

RMQ 16 Series

Distrelec Product Id

30410339

Country of Origin

China

Product details

Eaton Switch Contact Block - RMQ16

Introducing the RMQ16 pilot device range of contact blocks by Eaton. This range of products consists of high quality, durable contact blocks and affiliated products that have been created and designed to be used for several different applications.

Features & Benefits

• Front fixing, front mounting of the contact block
• The block forms part of the RMQ16 Series
• Quick, simple and easy to install
• These contact blocks have an IP rating of IP65, this means that the block is protected against dust that may cause harm to equipment. This rating also means that the part os protected against water spray from all directions
• Durability, electrical AC-15 to IEC/EN 60947-5-1 at 230 V
• Ie = Rated operational current
• CE marking
• UL Listed, CSA certified

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

You may be interested in