Eaton 2P Pole Flush Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

Technical documents
Specifications
Brand
EatonNumber of Poles
2P
Maximum Current
20A
Mounting Type
Flush Mount
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V ac
Electrical Phase
1, 3
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
320A
Length
65mm
Width
106mm
Depth
45mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Country of Origin
United Kingdom
Product details
Eaton Non-Fused Switch Disconnectors - T0 Series Rotary Switches
The T0 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
Performs local isolation, manual override & safety switch functions
T0 Series fit a standard front plate of 45 x 45 mm
For spare rotary thumb stick (black) see stock no. 176-9759
For Shaft Extension Kit see stock no. 323-173
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
2P
Maximum Current
20A
Mounting Type
Flush Mount
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V ac
Electrical Phase
1, 3
Handle Colour
Black
Accepts Padlocks
Yes
Switch Rating
320A
Length
65mm
Width
106mm
Depth
45mm
Minimum Operating Temperature
-25°C
Terminal Type
Screw
Country of Origin
United Kingdom
Product details
Eaton Non-Fused Switch Disconnectors - T0 Series Rotary Switches
The T0 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
Performs local isolation, manual override & safety switch functions
T0 Series fit a standard front plate of 45 x 45 mm
For spare rotary thumb stick (black) see stock no. 176-9759
For Shaft Extension Kit see stock no. 323-173
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.