Technical documents
Specifications
Brand
EatonNumber of Poles
2
Maximum Current
20A
Mounting Type
Rear Panel
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V
Electrical Phase
Single, Three
Handle Colour
Red
Auxiliary Contacts Available
No
Series
Moeller
Enclosed/Not Enclosed
Not-enclosed
Length
118mm
Width
65mm
Depth
118mm
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
2
Maximum Current
20A
Mounting Type
Rear Panel
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V
Electrical Phase
Single, Three
Handle Colour
Red
Auxiliary Contacts Available
No
Series
Moeller
Enclosed/Not Enclosed
Not-enclosed
Length
118mm
Width
65mm
Depth
118mm
Maximum Operating Temperature
+50°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C