Technical documents
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
32A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V
Electrical Phase
1, 3
Accepts Padlocks
Yes
Handle Colour
Red
Normal State Configuration
3NO
Series
P1
Enclosed/Not Enclosed
Not-enclosed
Switch Rating
300A
Length
90mm
Width
63mm
Depth
90mm
Maximum Operating Temperature
+50°C
Throw Configuration
Single
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
Rear Mounting Switch Disconnectors
An range of rear mounting switch disconnectors from Eaton Moeller. On these switches the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.
Rear mounting
Black or Red rotary handle and locking ring
Lockable in the 0 (Off) position
IP65 ingress protection rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
3P
Maximum Current
32A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V
Electrical Phase
1, 3
Accepts Padlocks
Yes
Handle Colour
Red
Normal State Configuration
3NO
Series
P1
Enclosed/Not Enclosed
Not-enclosed
Switch Rating
300A
Length
90mm
Width
63mm
Depth
90mm
Maximum Operating Temperature
+50°C
Throw Configuration
Single
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
Product details
Rear Mounting Switch Disconnectors
An range of rear mounting switch disconnectors from Eaton Moeller. On these switches the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.
Rear mounting
Black or Red rotary handle and locking ring
Lockable in the 0 (Off) position
IP65 ingress protection rating