Technical documents
Specifications
Brand
EatonAccessory Type
Contactor Timer
Timer Function
Analogue (ON Delay)
Timer Range
0.1 → 100s
Contact Voltage Rating
400 V ac
Coil Voltage
200 → 240 V ac
Voltage Rating
400 V ac
Length
45mm
Series
DILM32
Size
45 x 38 x 70mm
Current Rating
6 A
Contact Configuration
DPST
Depth
70mm
Minimum Operating Temperature
-25°C
Dimensions
45 x 38 x 70 mm
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonAccessory Type
Contactor Timer
Timer Function
Analogue (ON Delay)
Timer Range
0.1 → 100s
Contact Voltage Rating
400 V ac
Coil Voltage
200 → 240 V ac
Voltage Rating
400 V ac
Length
45mm
Series
DILM32
Size
45 x 38 x 70mm
Current Rating
6 A
Contact Configuration
DPST
Depth
70mm
Minimum Operating Temperature
-25°C
Dimensions
45 x 38 x 70 mm
Maximum Operating Temperature
+40°C
Country of Origin
Germany
Product details
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.