Technical documents
Specifications
Brand
EatonCoil Voltage
110 → 120 V ac
Number of Poles
3
Power Rating
11 kW
Series
DILM
Function
Reversing
Normal State Configuration
1NC
Number Of Auxiliary Contacts
0
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
97mm
Width
45mm
Depth
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Romania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCoil Voltage
110 → 120 V ac
Number of Poles
3
Power Rating
11 kW
Series
DILM
Function
Reversing
Normal State Configuration
1NC
Number Of Auxiliary Contacts
0
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
97mm
Width
45mm
Depth
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Romania