Technical documents
Specifications
Brand
EatonLock Style
Actuator
Normal State Configuration
2NC
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Housing Material
Plastic
Series
LS
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton LS Safety Interlock Switch, 2NC, Actuator Actuator Included, Plastic
1
P.O.A.
Eaton LS Safety Interlock Switch, 2NC, Actuator Actuator Included, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonLock Style
Actuator
Normal State Configuration
2NC
Lock Type
Interlock
Actuator Included
Yes
Safety Contacts
2NC
Housing Material
Plastic
Series
LS
Country of Origin
Germany