Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
RS Stock No.: 229-9359Brand: EatonManufacturers Part No.: 106800 LS-S11S/LDistrelec Article No.: 30128511

Technical documents
Specifications
Brand
EatonBody Style
Block
Terminal Type
Screw
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonBody Style
Block
Terminal Type
Screw
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Country of Origin
Germany