Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

RS Stock No.: 229-9360Brand: EatonManufacturers Part No.: 106805 LS-S11S/SDistrelec Article No.: 30423023
brand-logo
View all in Precision Position Switches

Technical documents

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Screw

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

33.5 x 31 x 61mm

Country of Origin

Germany

P.O.A.

Each (In a Pack of 2) (ex VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Body Style

Block

Terminal Type

Screw

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

33.5 x 31 x 61mm

Country of Origin

Germany