Eaton Safety Interlock Switch, 2NC Actuator Included, Spring Lock

Technical documents
Specifications
Brand
EatonNormal State Configuration
2NC
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Maximum Operating Temperature
+70°C
Length
30mm
Width
96mm
Depth
33.4mm
Minimum Operating Temperature
-25°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNormal State Configuration
2NC
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Maximum Operating Temperature
+70°C
Length
30mm
Width
96mm
Depth
33.4mm
Minimum Operating Temperature
-25°C
Country of Origin
Germany