Eaton Safety Interlock Switch, 1NC/1NO Actuator Included, Spring Lock

Technical documents
Specifications
Brand
EatonNormal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Length
30mm
Width
96mm
Maximum Operating Temperature
+70°C
Depth
33.4mm
Minimum Operating Temperature
-25°C
Distrelec Product Id
30128459
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNormal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Length
30mm
Width
96mm
Maximum Operating Temperature
+70°C
Depth
33.4mm
Minimum Operating Temperature
-25°C
Distrelec Product Id
30128459
Country of Origin
Germany