Eaton Safety Interlock Switch, 2NC , Spring Lock

Technical documents
Specifications
Brand
EatonNormal State Configuration
2NC
Lock Type
Spring Lock
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Length
60mm
Width
173mm
Maximum Operating Temperature
+40°C
Depth
30.8mm
Minimum Operating Temperature
-25°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonNormal State Configuration
2NC
Lock Type
Spring Lock
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Length
60mm
Width
173mm
Maximum Operating Temperature
+40°C
Depth
30.8mm
Minimum Operating Temperature
-25°C
Country of Origin
Germany