Eaton 10A D01 Neozed Fuse, gG, 400V ac

RS Stock No.: 181-8819Brand: EatonManufacturers Part No.: 10NZ01
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Bottle Fuse Size

D01

Primary Keyword

Neozed Fuse

Voltage Rating

400V ac

Application Category

gG

Fuse Speed

T

Overall Length

36mm

Body Diameter

11mm

Body Length

36mm

Series

BUSSMANN

Fuse Dimensions

11 x 36mm

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

Eaton 10A D01 Neozed Fuse, gG, 400V ac

P.O.A.

Eaton 10A D01 Neozed Fuse, gG, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Bottle Fuse Size

D01

Primary Keyword

Neozed Fuse

Voltage Rating

400V ac

Application Category

gG

Fuse Speed

T

Overall Length

36mm

Body Diameter

11mm

Body Length

36mm

Series

BUSSMANN

Fuse Dimensions

11 x 36mm

Country of Origin

Slovenia