Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Eaton xEffect Series Steel Mounting Frame, 120mm H, 250mm W, 1950mm D, 1950mm L

RS Stock No.: 231-851Brand: EatonManufacturers Part No.: 115198 XVTL-BP-F-12/20
brand-logo
View all in Enclosure Chassis & Frames

Technical documents

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEffect

Width

250mm

Height

120mm

Depth

1950mm

Length

1950mm

Material

Steel

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Eaton Eaton xEffect Series Steel Mounting Frame, 120mm H, 250mm W, 1950mm D, 1950mm L

P.O.A.

Eaton Eaton xEffect Series Steel Mounting Frame, 120mm H, 250mm W, 1950mm D, 1950mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEffect

Width

250mm

Height

120mm

Depth

1950mm

Length

1950mm

Material

Steel

Country of Origin

Czech Republic