Eaton RMQ Titan M22 Series Contact Block, 1CO

RS Stock No.: 760-4646Brand: EatonManufacturers Part No.: 115964 M22-SWD-K11
brand-logo

Technical documents

Specifications

Brand

Eaton

Block Type

Contact Block

Series

RMQ Titan M22

Contact Configuration

1CO

Body/Fixing Collar Included

No

Current Rating

15 mA

Current Rating

15mA

Country of Origin

Germany

Product details

SmartWire DT Front Mounting Contact Blocks

SmartWire DT contact blocks for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.

Versions with 1 or 2 changeover contacts and with or without integrated LED element
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug

Approvals

UL, CSA

Standards

IEC/EN 61131-2, EN50178

Stock information temporarily unavailable.

P.O.A.

Eaton RMQ Titan M22 Series Contact Block, 1CO

P.O.A.

Eaton RMQ Titan M22 Series Contact Block, 1CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Block Type

Contact Block

Series

RMQ Titan M22

Contact Configuration

1CO

Body/Fixing Collar Included

No

Current Rating

15 mA

Current Rating

15mA

Country of Origin

Germany

Product details

SmartWire DT Front Mounting Contact Blocks

SmartWire DT contact blocks for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.

Versions with 1 or 2 changeover contacts and with or without integrated LED element
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug

Approvals

UL, CSA

Standards

IEC/EN 61131-2, EN50178