Technical documents
Specifications
Brand
EatonBlock Type
Light Block
Illumination Colour
Red
Series
RMQ Titan M22
Illumination Type
LED
LED Included
Yes
Body/Fixing Collar Included
No
Current Rating
15mA
Country of Origin
Germany
Product details
SmartWire DT Front Mounting Contact Blocks
SmartWire DT contact blocks for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
Versions with 1 or 2 changeover contacts and with or without integrated LED element
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug
Approvals
UL, CSA
Standards
IEC/EN 61131-2, EN50178
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonBlock Type
Light Block
Illumination Colour
Red
Series
RMQ Titan M22
Illumination Type
LED
LED Included
Yes
Body/Fixing Collar Included
No
Current Rating
15mA
Country of Origin
Germany
Product details
SmartWire DT Front Mounting Contact Blocks
SmartWire DT contact blocks for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
Versions with 1 or 2 changeover contacts and with or without integrated LED element
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug
Approvals
UL, CSA
Standards
IEC/EN 61131-2, EN50178