Eaton Mounting Adapter for use with M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4, 116016 M22-SWD-A4

RS Stock No.: 760-4693Brand: EatonManufacturers Part No.: 116016 M22-SWD-A4
brand-logo

Technical documents

Specifications

Brand

Eaton

Accessory Type

Mounting Adapter

For Use With

M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4

Series

RMQ Titan M22

Country of Origin

Germany

Product details

SmartWire DT 4 Way Fixing Adapter

Fixing adapter from SmartWire RMQ connections range for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.

Front fixing
Connection to SmartWire DT

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Eaton Mounting Adapter for use with M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4, 116016 M22-SWD-A4

P.O.A.

Eaton Mounting Adapter for use with M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4, 116016 M22-SWD-A4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Accessory Type

Mounting Adapter

For Use With

M22-SWD-K22, M22-WR4, M22-WRD4, M22-WRJ4

Series

RMQ Titan M22

Country of Origin

Germany

Product details

SmartWire DT 4 Way Fixing Adapter

Fixing adapter from SmartWire RMQ connections range for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.

Front fixing
Connection to SmartWire DT

Approvals

UL, CSA