Eaton RCBO, 10A Current Rating, 3+N Poles, 100mA Trip Sensitivity, Type C, xPole Range

RS Stock No.: 229-300Brand: EatonManufacturers Part No.: 120662 mRB6-10/3N/C/01-A
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

3+N

Range

xPole

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton RCBO, 10A Current Rating, 3+N Poles, 100mA Trip Sensitivity, Type C, xPole Range

P.O.A.

Eaton RCBO, 10A Current Rating, 3+N Poles, 100mA Trip Sensitivity, Type C, xPole Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

3+N

Range

xPole

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Country of Origin

Romania