Eaton RCBO, 10A Current Rating, 3+N Poles, 30mA Trip Sensitivity, Type D, xPole Range

RS Stock No.: 231-693Brand: EatonManufacturers Part No.: 120670 mRB6-10/3N/D/003-A
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type D

Range

xPole

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton RCBO, 10A Current Rating, 3+N Poles, 30mA Trip Sensitivity, Type D, xPole Range

P.O.A.

Eaton RCBO, 10A Current Rating, 3+N Poles, 30mA Trip Sensitivity, Type D, xPole Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

10A

Number of Poles

3+N

Trip Sensitivity

30mA

Tripping Characteristics

Type D

Range

xPole

Country of Origin

Romania