Technical documents
Specifications
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Turn to Release
Series
RMQ Titan M22
Illuminated
No
IP Rating
IP67
Push Button Material
Plastic
Push Button Diameter
60mm
Country of Origin
Germany
Product details
60mm Mushrroom Head Emergency Stop Pushbuttons
The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 60mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.
Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated
Approvals
UL, CSA
Standards
IEC/EN60204
Eaton RMQ Titan 45 & 60 mm Range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonCutout Diameter
22mm
Push Button Actuation
Turn to Release
Series
RMQ Titan M22
Illuminated
No
IP Rating
IP67
Push Button Material
Plastic
Push Button Diameter
60mm
Country of Origin
Germany
Product details
60mm Mushrroom Head Emergency Stop Pushbuttons
The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 60mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.
Tamper proof in compliance with EN ISO 13850
IP67/IP69 rated
Approvals
UL, CSA
Standards
IEC/EN60204
